3RV2902-1AP0 | Siemens
Undervoltage release, 230 VAC/50 Hz, 240 VAC/60 Hz, for motor protection switch, 3RV2902-1AP0
Order No.: 81P0804
EAN: 4011209737327
MPN:
3RV2902-1AP0
3RV29021AP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8765 € *
Standard delivery time from the manufacturer is: On Request
Undervoltage release 230 V AC/50 Hz, 240 V AC/60 Hz with screw terminal for circuit breaker 3RV2. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 230 VAC/50 Hz, 240 VAC/60 Hz | |
| Suitable for | motor protection switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |