3RV2902-1AB4 | Siemens
Undervoltage release, 24 VDC, for motor protection switch, 3RV2902-1AB4
Order No.: 81P0801
EAN: 4011209790988
MPN:
3RV2902-1AB4
3RV29021AB4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.7648 € *
Standard delivery time from the manufacturer is: On Request
Undervoltage release 24 V DC with screw terminal for circuit breaker 3RV2. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 24 VDC | |
| Suitable for | motor protection switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |