3NW7901 | Siemens
Auxiliary switch, 1 Form C (NO/NC), for cylinder fuse base size 14 x 51 mm, 3NW7901
Order No.: 81P7229
EAN: 4001869270289
MPN:
3NW7901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary current switch 1 CO for cylindrical fuse base size. 14 x 51 mm for monitoring of blown-fuse status of striker-fuses SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants.
Features
- Compliance with the standards IEC 60269-1, -2 and -3
- Compliance with the standard UL 512
- Fast fuse change due to space for spare fuses in the slide-in unit
- Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form C (NO/NC) | |
| Suitable for | cylinder fuse base size 14 x 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |