5SF1260 | Siemens
DIAZED fuse base, III, 63 A, 500 V, DIN rail, 5SF1260
NCNR (non cancelable / non returnable)
DIAZED fuse base Size III Molded plastic, 1-pole touch-protected (BGV A2) Access: Double function terminal Outgoing feeder: Box terminal 63 A 500 V AC NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation.
Features
- Harmonized range of products and accessories
- Proven quality since 1906
| Filter | Property | Value |
|---|---|---|
| For Fuse | III | |
| Version | closed | |
| Type of mounting | DIN rail | |
| Rated current | 63 A | |
| Rated voltage | 500 V | |
| Touch protection | 1 pole |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |