3NW7431-8HG | Siemens
Fuse holder, class J, 400 A, 600 V, 3NW7431-8HG
NCNR (non cancelable / non returnable)
3NW74318HG, Siemens
SENTRON, fuse holder, Class J, 3-pole, In: 400 A, Un AC: 600 V, for busbar system 8US 60 mm, respect national installation rules! UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses:.
Features
- Easier export thanks to UL and CSA approvals for typical applications on the North American market
- Modern design with touch protection ensures safe installation
- Dead-state fuse replacement in fuse holders possible
| Filter | Property | Value |
|---|---|---|
| For Fuse | class J | |
| Version | open | |
| Rated current | 400 A | |
| Rated voltage | 600 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |