3NW7353 | Siemens
Fuse holder, 8 x 32 mm, 20 A, 400 V, DIN rail, 3NW7353
NCNR (non cancelable / non returnable)
3NW7353, Siemens
SENTRON, cylindrical fuse holder, 8x32 mm, 1P+N, In: 20 A, Un AC: 400 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.
Features
- Compliance with the standards IEC 60269-1, -2 and -3
- Compliance with the standard UL 51
- Fast fuse change due to space for spare fuses in the slide-in unit
- Fast detection of a tripped fuse due to LED that flashes when the fuse trips
| Filter | Property | Value |
|---|---|---|
| For Fuse | 8 x 32 mm | |
| Version | closed | |
| Type of mounting | DIN rail | |
| Rated current | 20 A | |
| Rated voltage | 400 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | SI |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |