3NW7324 | Siemens
Fuse holder, 8 x 32 mm, 20 A, 400 V, DIN rail, 3NW7324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4402 € *
Standard delivery time from the manufacturer is: On Request
3NW7324, Siemens
SENTRON, cylindrical fuse holder, 8x32 mm, 2-pole, In: 20 A, Un AC: 400 V, LED signal detector .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 8 x 32 mm | |
| Version | closed | |
| Type of mounting | DIN rail | |
| Rated current | 20 A | |
| Rated voltage | 400 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |