3NW7314 | Siemens

Fuse holder, 8 x 32 mm, 20 A, 400 V, DIN rail, 3NW7314

Order No.: 70P6381
EAN: 4001869357638
MPN:
3NW7314
Series: SENTRON
3NW7314 Siemens Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.5890 €

3NW7314, Siemens

SENTRON, cylindrical fuse holder, 8x32 mm, 1-pole, In: 20 A, Un AC: 400 V, LED signal detector .

Technical specifications
Filter Property Value
For Fuse 8 x 32 mm
Version closed
Type of mounting DIN rail
Rated current 20 A
Rated voltage 400 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85369095
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes