3NW7014 | Siemens
Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, 3NW7014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: On Request
3NW7014, Siemens
SENTRON, cylindrical fuse holder, 10x38 mm, 1-pole, In: 32 A, Un AC: 690 V, LED signal detector .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10 x 38 mm | |
| Version | closed | |
| Type of mounting | DIN rail | |
| Rated current | 32 A | |
| Rated voltage | 690 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |