3NH5463 | Siemens
Fuse holder, 1 pole, NH, 1250 A, 1250 V, fixed mounting, 3NH5463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7658 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.77 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7658 €
3 pcs.
48.7781 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse holder 1250 A 1250 V 1-pole with bolt terminal with fixing dimension 110 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | NH | |
| Version | open | |
| Connection | bolt connection | |
| Type of mounting | fixed mounting | |
| Rated current | 1250 A | |
| Rated voltage | 1250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |