6ES7922-5BD20-0UB0 | Siemens
Front plug, 3.2 m, with 20 single wires, 40 pole for SIMATIC S7-1500, 6ES7922-5BD20-0UB0
NCNR (non cancelable / non returnable)
6ES79225BD200UB0, Siemens
Front connector for SIMATIC S7-1500 40 pole (6ES7592-1AM00-0XB0) with 20 single cores 0.5 mm² (1-20) Core type UL/SCA certified Screw version L = 3.2 m The pre-assembled 40-pole front connector with 20 single UL/CSA type wires, conductor cross-section 0.5qmm, with a length of 3.2m in screw version is intended for connection to a digital I/O module of the SIMATIC S7-1500. This is plugged onto the module to be wired instead of the front connector. This allows the signals of the digital I/O module to be easily connected to the elements to be wired via the numbered individual wires.This front connector with single wires is part of the flexible connection of SIMATIC TOP connect for the fastest and safest system cabling. In addition to a 50% lower wiring effort, sources of errors in cabling can be significantly reduced.
| Filter | Property | Value |
|---|---|---|
| Version | front plug | |
| Suitable for | SIMATIC S7-1500 | |
| Function | with 20 single wires | |
| Pin number | 40 pole | |
| Cable length | 3.2 m |
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |