6ES7921-5AK20-0AA0 | Siemens
Front plug-in module, 16 pole for SIMATIC S7-1500, 6ES7921-5AK20-0AA0
NCNR (non cancelable / non returnable)
6ES79215AK200AA0, Siemens
Front connector module with 4x16 pole IDC connector for analog 40 pole I/O modules of the S7-1500 Potential supply over Infeed element The front connector module for SIMATIC S7-1500for potential feed to connect 16-pole cables represents a modified front connector for connection to an analog I/O module. This is plugged into the module to be wired instead of the front connector. Here the cables are plugged in and connected to the connection module.This modified front connector module is part of the fully modular connection of SIMATIC TOP connect for the fastest and safest system cabling. In addition to low wiring costs, error sources in cabling can be significantly reduced. Sensors and actuators from the peripherals are attached to the connection modules of SIMATIC TOP connect and linked to the SIMATIC S7-300 via connecting cable and front plug-in module.
| Filter | Property | Value |
|---|---|---|
| Version | front plug-in module | |
| Suitable for | SIMATIC S7-1500 | |
| Pin number | 16 pole |
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |