6ES7592-1AM00-0XB0 | Siemens
Front plug, 40 pole for SIMATIC S7-1500, 6ES7592-1AM00-0XB0
Order No.: 70P5040
EAN: 4025515078159
MPN:
6ES7592-1AM00-0XB0
6ES75921AM000XB0
Series: SIMATIC S7-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4909 € *
Standard delivery time from the manufacturer is: On Request
6ES75921AM000XB0, Siemens
SIMATIC S7-1500, Front connector Screw-type connection system, 40-pole for 35 mm wide modules incl. 4 potential bridges, and cable ties Accessories for S7-1500 modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front plug | |
| Suitable for | SIMATIC S7-1500 | |
| Pin number | 40 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |