6ES7431-7KF00-6AA0 | Siemens
Front plug, reference temperature measurement, 48 pole for SIMATIC S7-400, 6ES7431-7KF00-6AA0
Order No.: 70P4888
EAN: 4019169121217
MPN:
6ES7431-7KF00-6AA0
6ES74317KF006AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
503.4771 € *
Standard delivery time from the manufacturer is: On Request
6ES74317KF006AA0, Siemens
SIMATIC S7-400, front connector for module 6ES7431-7KF00-0AB0 with reference temperature detection with screw contacts, 48-pole contained in scope of delivery of the module Accessories for SIMATIC S7-400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front plug | |
| Suitable for | SIMATIC S7-400 | |
| Function | reference temperature measurement | |
| Pin number | 48 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |