5WG1258-7EB11 | Siemens
Surface-mounted housing, type B, for presence detector, 5WG1258-7EB11
Order No.: 81P8984
EAN: 4047625008062
MPN:
5WG1258-7EB11
5WG12587EB11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0233 € *
Standard delivery time from the manufacturer is: On Request
Mounting the presence detector UP 258Dx1 as a surface-mounted device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted housing | |
| Version | type B | |
| Suitable for | presence detector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39259010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |