5TG7960 | Siemens
Rocker, blind symbols up/down, 1-fold, titan white, for switch/button, 5TG7960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: On Request
DELTA profil, titanium white Rocker switch with shutter symbols for pushbutton 1-fold Mid-position 65x 65 mm DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | blind symbols up/down, 1-fold | |
| Suitable for | switch/button | |
| Colour | titan white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |