5TG7321 | Siemens
Glow lamp, for switch/button, 5TG7321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: On Request
DELTA glow lamp Touch-safe, 230V Low luminosity 0.18 mA for DELTA device inserts DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glow lamp | |
| Suitable for | switch/button |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85393980 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |