5TG7145-0MG00 | Siemens
Rocker, neutral, 2-fold, 68 x 68 mm, gold, for switch/button, 5TG7145-0MG00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: On Request
Style, Rocker switch with window w. symbol Light for pushbutton 68x 68 mm malt gold DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | neutral, 2-fold, 68 x 68 mm | |
| Suitable for | switch/button | |
| Colour | gold |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |