5TG7145-0AC01 | Siemens
Rocker, window, 2-fold, 68 x 68 mm, anthracite, for series switch, 5TG7145-0AC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9579 € *
Standard delivery time from the manufacturer is: On Request
DELTA style, Antracite cosso Rocker switch with window for two-circuit switch for pushbutton 2-fold Mid-position for double pushbutton, 68x 69 mm DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | window, 2-fold, 68 x 68 mm | |
| Suitable for | series switch | |
| Colour | anthracite |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |