5TG7141-0CH40 | Siemens
Rocker, symbols I/O, 1-fold, 68 x 68 mm, choco, for switch/button, 5TG7141-0CH40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: On Request
DELTA style, Chocolate Rocker switch with symbols I/O for OFF switch 2-pole, 3-pole 68x 68 mm DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | symbols I/O, 1-fold, 68 x 68 mm | |
| Suitable for | switch/button | |
| Colour | choco |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |