5TG7141-0CH10 | Siemens
Rocker, bell symbol, 1-fold, 68 x 68 mm, choco, for switch/button, 5TG7141-0CH10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: On Request
DELTA style, Chocolate Rocker switch with bell symbol for pushbutton, 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | bell symbol, 1-fold, 68 x 68 mm | |
| Suitable for | switch/button | |
| Colour | choco |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |