5TG6287 | Siemens
Rocker/pull operation, 55 x 55 mm, electric white, for switch/button, 5TG6287
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0376 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system Rocker switch with pull actuation for pushbutton Electrical white, 55x 55 mm DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker/pull operation | |
| Version | 55 x 55 mm | |
| Suitable for | switch/button | |
| Colour | electric white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |