5TG6282 | Siemens
Rocker, title block, 2-fold, 55 x 55 mm, electric white, for series switch, 5TG6282
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7802 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system electrical white Rocker switch with label for series/double two-way switch 55x 55 mm DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | title block, 2-fold, 55 x 55 mm | |
| Suitable for | series switch | |
| Colour | electric white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |