5TG6201-0SB00 | Siemens
Rocker, neutral, 1-fold, 55 x 55 mm, soft black, for switch/button, 5TG6201-0SB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system soft black Rocker switch for universal switch Change/off for intermediate and OFF switch for neutral button, 55x 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | neutral, 1-fold, 55 x 55 mm | |
| Suitable for | switch/button | |
| Colour | soft black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |