5TG4812-0CH | Siemens
Volume control, mono, 3 watt, 27 ohm, 68 x 68 mm, brown, for DELTA style, 5TG4812-0CH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.7705 € *
Standard delivery time from the manufacturer is: On Request
DELTA style Volume control Cover 3 W Chocolate DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | volume control | |
| Version | mono, 3 watt, 27 ohm, 68 x 68 mm | |
| Suitable for | DELTA style | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |