5TG4801 | Siemens
Volume control, IP20, white, for DELTA profil, 5TG4801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1458 € *
Standard delivery time from the manufacturer is: On Request
DELTA profil, titanium white Volume controller, mono 3W 27 ohm, cover plate 65x 65mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | volume control | |
| Version | IP20 | |
| Suitable for | DELTA profil | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |