5TG2908-2X | Siemens
Cover plate, without print, hole Ø 22.5 mm, 55 x 55 mm, yellow, for built-in control unit, 5TG2908-2X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7675 € *
Standard delivery time from the manufacturer is: On Request
DELTA I-SYSTEM, yellow cover plate 55x55mm for built-in command devices for diameter 22.5 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | without print, hole Ø 22.5 mm, 55 x 55 mm | |
| Suitable for | built-in control unit | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |