5TG2555-6 | Siemens
Frame, 5-fold, carbon metallic, for switch/button, 5TG2555-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4715 € *
Standard delivery time from the manufacturer is: On Request
DELTA line, carbon metallic frame 5-fold, 364x 80 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 5-fold | |
| Suitable for | switch/button | |
| Colour | carbon metallic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |