5TG2097 | Siemens
Module carrier, 2-fold, 55 x 55 mm, carbon metallic, 5TG2097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system carbon metallic Module rack, double incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module carrier | |
| Version | 2-fold, 55 x 55 mm | |
| Colour | carbon metallic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |