5TG1894 | Siemens
Pictogram sheet, Heizung emergency switch title block, for rocker, 5TG1894
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: On Request
DELTA profil, Label Heating switch Labeling sheet w. 5 labels DELTA m-system - design and quality to perfection.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pictogram sheet | |
| Version | Heizung emergency switch title block | |
| Suitable for | rocker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |