5TG1828-2 | Siemens
Cover plate, 2/3 hole break-out, 65 x 65 mm, titan white, for TV/RF/SAT connection, 5TG1828-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Standard delivery time from the manufacturer is: On Request
DELTA profil, Cover plate TV/RF/SAT 2 and 3 knockout holes titanium white DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | 2/3 hole break-out, 65 x 65 mm | |
| Suitable for | TV/RF/SAT connection | |
| Colour | titan white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |