5TG1826 | Siemens
Surface-mounted housing, 2-fold, 80 x 80 mm, titan white, 5TG1826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7845 € *
Standard delivery time from the manufacturer is: On Request
DELTA profil, titanium white Surface-mounting enclosure, double 125x 80x 42.5 mm DELTA m-system. M-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted housing | |
| Version | 2-fold, 80 x 80 mm | |
| Colour | titan white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |