5TG1812 | Siemens

Frame, 2-fold, titan white, for switch/button, 5TG1812

Order No.: 81P7823
EAN: 4001869041902
MPN:
5TG1812
Series: DELTA profil
5TG1812 Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5204 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5204 €

DELTA profil, titanium white frame 2-fold, 151x 80 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Filter Property Value
Product type frame
Version 2-fold
Suitable for switch/button
Colour titan white
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes