5TG1778-2 | Siemens
Cover plate, 2/3 hole break-out, 65 x 65 mm, silver, for TV/RF/SAT connection, 5TG1778-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3629 € *
Standard delivery time from the manufacturer is: On Request
DELTA profil, Cover plate TV/RF/SAT 2 and 3 knockout holes silver DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | 2/3 hole break-out, 65 x 65 mm | |
| Suitable for | TV/RF/SAT connection | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |