5TG1343-1 | Siemens
Cover plate, 68 x 68 mm, platinum metallic, for modular sockets, 5TG1343-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4656 € *
Standard delivery time from the manufacturer is: On Request
DELTA style, platinum metallic cover plate 68 x 68 mm with shutter with label for support plates Modular jack connector DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | 68 x 68 mm | |
| Suitable for | modular sockets | |
| Colour | platinum metallic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |