5TG1335-0AC | Siemens

Outlet plate, anthracite, for devices with 68 x 68 mm, 5TG1335-0AC

Order No.: 81P7891
EAN: 4001869554648
MPN:
5TG1335-0AC
5TG13350AC
Series: DELTA style
5TG1335-0AC Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4204 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.4204 €

DELTA style,Outlet Cables Cover,Antracite Cosso DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Filter Property Value
Product type outlet plate
Suitable for devices with 68 x 68 mm
Colour anthracite
Logistics
Property Value
Customs tariff number 85389099
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes