5TG1325 | Siemens

Frame, 5-fold, titan white, for switch/button, 5TG1325

Order No.: 81P7919
EAN: 4001869220390
MPN:
5TG1325
Series: DELTA style
5TG1325 Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5711 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.5711 €

DELTA style, titanium white frame 5-fold, 366x 82 mm DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Filter Property Value
Product type frame
Version 5-fold
Suitable for switch/button
Colour titan white
Logistics
Property Value
Customs tariff number 85389099
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes