5TG1325-1 | Siemens

Frame, 5-fold, platinum metallic, for switch/button, 5TG1325-1

Order No.: 81P7915
EAN: 4001869382739
MPN:
5TG1325-1
5TG13251
Series: DELTA style
5TG1325-1 Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.4802 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.4802 €

DELTA style, Frame 5-fold, 82x 82 mm platinum metallic DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Filter Property Value
Product type frame
Version 5-fold
Suitable for switch/button
Colour platinum metallic
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes