5TG1322-0MG | Siemens
Frame, 2-fold, gold, for switch/button, 5TG1322-0MG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1479 € *
Standard delivery time from the manufacturer is: 1 Week
Style, frame 2-fold, 153x 82 mm malt gold DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 2-fold | |
| Suitable for | switch/button | |
| Colour | gold |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |