5TG1221 | Siemens
Outlet plate, 55 x 55 mm, carbon metallic, 5TG1221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.848 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system carbon metallic outlet plate, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outlet plate | |
| Version | 55 x 55 mm | |
| Colour | carbon metallic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |