5TG1207 | Siemens
Cover plate, 1-fold, 55 x 55 mm, electric white, for UAE connection socket, 5TG1207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system electrical white Cover plate UAE connection socket suitable for Ackermann Cat. 3 1x 8-pole, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | 1-fold, 55 x 55 mm | |
| Suitable for | UAE connection socket | |
| Colour | electric white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |