5TG1112-0SB | Siemens

Frame, 2-fold, soft black, for switch/button, 5TG1112-0SB

Order No.: 81P8031
EAN: 4001869583709
MPN:
5TG1112-0SB
5TG11120SB
Series: DELTA miro
5TG1112-0SB Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6973 €

DELTA miro Frame 2-fold Color Soft Black Dimensions 161x90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Filter Property Value
Product type frame
Version 2-fold
Suitable for switch/button
Colour soft black
Logistics
Property Value
Country of origin ES
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes