5TG1102-1 | Siemens

Frame, wood, 2-fold, cherry tree, for switch/button, 5TG1102-1

Order No.: 81P8051
EAN: 4001869335056
MPN:
5TG1102-1
5TG11021
Series: DELTA miro
5TG1102-1 Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8634 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.8634 €

MIRO frame 2-fold wood cherry tree Color shade due to treatment DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Filter Property Value
Product type frame
Version wood, 2-fold
Suitable for switch/button
Colour cherry tree
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes