5TG1101-0 | Siemens

Frame, wood, 1-fold, wenge, for switch/button, 5TG1101-0

Order No.: 81P8057
EAN: 4001869334929
MPN:
5TG1101-0
5TG11010
Series: DELTA miro
5TG1101-0 Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6405 €

MIRO frame 1-fold wood wenge Color shade due to treatment DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Filter Property Value
Product type frame
Version wood, 1-fold
Suitable for switch/button
Colour wenge
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes