5TD2862-1 | Siemens
Light insert, LED, light signal red/green, 68 x 68 mm, platinum metallic, for switch/button, 5TD2862-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.9287 € *
Standard delivery time from the manufacturer is: On Request
DELTA style, platinum metallic LED light signal red/green with English inscription incl. module rack DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions
- Use of the device with a combination bolt for Torx T10 and slotted screwdrivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light insert | |
| Version | LED, light signal red/green, 68 x 68 mm | |
| Suitable for | switch/button | |
| Colour | platinum metallic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |