5TC8912-0MG | Siemens
Cover plate, 68 x 68 mm, gold, for dimmer, 5TC8912-0MG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6322 € *
Standard delivery time from the manufacturer is: On Request
Style, Cover plate for dimmer with rotary knob 68x 68 mm malt gold DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | 68 x 68 mm | |
| Suitable for | dimmer | |
| Colour | gold |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |