5TC8912-0AC | Siemens

Cover plate, 68 x 68 mm, anthracite, for dimmer, 5TC8912-0AC

Order No.: 81P8087
EAN: 4001869554877
MPN:
5TC8912-0AC
5TC89120AC
Series: DELTA style
5TC8912-0AC Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8722 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.8722 €

Delta style cover plates with rotatory button,Dimmers Antracite Cosso DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Filter Property Value
Product type cover plate
Version 68 x 68 mm
Suitable for dimmer
Colour anthracite
Logistics
Property Value
Country of origin ES
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes