5SW3006 | Siemens

Wall enclosure, flush mounted, IP40, gray, for 2 built-in appliances, 5SW3006

Order No.: 81P9106
EAN: 4001869069234
MPN:
5SW3006
Series: SENTRON
5SW3006 Siemens Frame, Rockets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7837 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.7837 €

Wall box, gray IP40, for flush mounting for built-in devices 2, 5 MW max. wide

Technical specifications
Filter Property Value
Product type wall enclosure
Version flush mounted, IP40
Suitable for 2 built-in appliances
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform in_review
SVHC free Yes