3SE3934-5CB20 | Siemens
Double foot switch, momentary, 2 Form C (NO/NC), 5 A/230 VAC, 3SE3934-5CB20
Order No.: 81P6650
EAN: 4011209391680
MPN:
3SE3934-5CB20
3SE39345CB20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.8173 € *
Standard delivery time from the manufacturer is: On Request
Pedal switch 2 change-over contacts 2-pedal, without protective cover momentary-contact foot switch SIRIUS 3SE39 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form C (NO/NC) | |
| Color of body | black | |
| Connection | screw connection | |
| Breaking capacity | 5 A/230 VAC | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |