3SE3902-4CB20 | Siemens
Foot switch, momentary, 1 Form C (NO/NC), Off-(On), 5 A/230 VAC, 3SE3902-4CB20
Order No.: 80P7247
EAN: 4011209391758
MPN:
3SE3902-4CB20
3SE39024CB20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.0957 € *
Standard delivery time from the manufacturer is: On Request
Foot switch molded-plastic enclosure Pedal switch 1-pedal without cover, 1 change-over contact momentary-contact foot switch SIRIUS 3SE39 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form C (NO/NC) | |
| Shift position | Off-(On) | |
| Color of body | black | |
| Connection | screw connection | |
| Breaking capacity | 5 A/230 VAC | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |